Filter Your Search
1 - 10 of 71 results
|
JANTX1N6469
Microchip Technology Inc
|
$13.3378 | No | Active | 3 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-XALF-W2 | e0 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
1N6469
Semtech Corporation
|
$15.2019 | Transferred | 9 V | 5.6 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | ||||||||
|
1N6469
Microchip Technology Inc
|
$15.7131 | No | Active | 3 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BONDED | 1.5 kW | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, G, 2 PIN | |||||||||
|
JAN1N6469
Semtech Corporation
|
$16.9450 | Transferred | 9 V | 5 mA | 5 W | 5.6 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | TEMPERATURE COEFFICIENT IS DERIVED FROM MINIMUM BREAK-DOWN VOLTAGE | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/552 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||
|
1N6469US
Microchip Technology Inc
|
$18.3934 | No | Active | 9 V | 3 W | 5.6 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 1.5 kW | Not Qualified | R-LELF-R2 | e0 | ISOLATED | 2 | GLASS | RECTANGULAR | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETICALLY SEALED, GLASS, D-5C, MELF-2 | ||||||||||
|
JAN1N6469US
Microchip Technology Inc
|
$19.8603 | No | Active | 3 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | |||||||||||
|
JANTX1N6469
Semtech Corporation
|
$21.9900 | Transferred | 9 V | 5.6 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | HIGH RELIABILITY | 1.5 kW | Qualified | O-LALF-W2 | MIL-19500/552 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
JANTX1N6469US
Semtech Corporation
|
$23.0100 | Transferred | 9 V | 3 W | 5.6 V | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-N2 | MIL-19500/552C | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | EAR99 | 8541.10.00.50 | |||||||
|
JANTX1N6469US
Microchip Technology Inc
|
$28.8996 | No | Active | 3 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-LELF-R2 | e0 | MIL-19500/552C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | |||||||||||
|
JAN1N6469
Microchip Technology Inc
|
$36.1477 | No | Active | 3 W | SILICON | 5.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5 V | 1 | AVALANCHE | 1.5 kW | Qualified | O-XALF-W2 | e0 | MIL-19500/552C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |