Filter Your Search
1 - 10 of 421 results
|
1N6323
Microchip Technology Inc
|
$8.6693 | No | Active | 20 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 6 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/533 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||
|
JAN1N6323
Microchip Technology Inc
|
$10.1998 | No | Active | 20 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 6 Ω | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D PACKAGE-2 | compliant | |||||||||
|
JANTX1N6323
Microchip Technology Inc
|
$15.0533 | No | Active | 20 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||||
|
1N6323US
Microchip Technology Inc
|
$15.0825 | No | Active | 20 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 6 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | compliant | ||||||||||||
|
JANTXV1N6323
Microchip Technology Inc
|
$15.1162 | No | Active | 20 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||||
|
1N6323US/TR
Microchip Technology Inc
|
$15.2675 | Active | 20 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 6 Ω | 5 % | Not Qualified | O-LELF-R2 | e0 | 200 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JAN1N6323US
Microchip Technology Inc
|
$16.4187 | No | Active | 20 mA | 1 µA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 6 Ω | 500 Ω | 7 V | 5 % | Qualified | O-LELF-R2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | |||||||||
|
JAN1N6323US/TR
Microchip Technology Inc
|
$16.5680 | Active | 20 mA | 1 µA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 6 Ω | 500 Ω | 7 V | 5 % | Qualified | O-LELF-R2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JANTX1N6323US
Microchip Technology Inc
|
$18.8248 | No | Active | 20 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Qualified | O-XELF-R2 | MIL-19500/533F | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||
|
JANTXV1N6323US
Microchip Technology Inc
|
$22.9820 | No | Active | 20 mA | 500 mW | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 5 % | Qualified | O-LELF-R2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant |