Parametric results for: 1N6319 under Zener Diodes

Filter Your Search

1 - 10 of 360 results

|
-
-
Manufacturer Part Number: 1n6319
Select parts from the table below to compare.
Compare
Compare
1N6319
Microchip Technology Inc
$8.6693 Buy No Active 20 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER METALLURGICALLY BONDED 3 Ω 5 % Not Qualified O-LALF-W2 e0 MIL-19500/533 DO-35 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JAN1N6319
Microchip Technology Inc
$9.8013 Buy No Active 20 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Qualified O-XALF-W2 e0 MIL-19500/533F DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTX1N6319
Microchip Technology Inc
$12.9314 Buy No Active 20 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Qualified O-XALF-W2 e0 MIL-19500/533F DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JAN1N6319US
Microchip Technology Inc
$13.2307 Buy No Active 20 mA 5 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 3 Ω 800 Ω 3.5 V 5 % Qualified O-LELF-R2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
1N6319US
Microchip Technology Inc
$15.2239 Buy No Active 20 mA 5 µA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 3 Ω 800 Ω 3.5 V 5 % Not Qualified O-LELF-R2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
JANTXV1N6319
Microchip Technology Inc
$15.7481 Buy No Active 20 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 5 % Qualified O-XALF-W2 e0 MIL-19500/533F DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JANTX1N6319US
Microchip Technology Inc
$21.3894 Buy No Active 20 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER 5 % Qualified O-XELF-R2 e0 MIL-19500/533F 175 °C -65 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END MICROCHIP TECHNOLOGY INC compliant
JANTXV1N6319US
Microchip Technology Inc
$22.0650 Buy No Active 20 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 5 % Qualified O-LELF-R2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
JAN1N6319C
Microchip Technology Inc
$25.0680 Buy No Active 20 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 2 % Qualified O-LALF-W2 e0 MIL-19500 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JAN1N6319D
Microchip Technology Inc
$31.3513 Buy No Active 20 mA 500 mW 6.2 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1 % Qualified O-XALF-W2 e0 MIL-19500/533F DO-35 ISOLATED 2 UNSPECIFIED ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant