Parametric results for: 1N6317%2BJANTXV under Zener Diodes

Filter Your Search

1 - 10 of 328 results

|
-
-
Manufacturer Part Number: 1n6317
Select parts from the table below to compare.
Compare
Compare
1N6317
Microchip Technology Inc
$8.6693 No Active 20 mA 5 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER 1.3 kΩ 2.295 mV/°C 5 % Not Qualified O-LALF-W2 e0 MIL-19500/533 DO-35 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JAN1N6317
Microchip Technology Inc
$9.8013 No Active 20 mA 5 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 14 Ω 1.3 kΩ 2 V 178.5 mV/°C 5 % Qualified O-LALF-W2 e0 MIL-19500 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
JAN1N6317
Microsemi Corporation
$11.9255 No No Transferred 20 mA 5 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 14 Ω 1.3 kΩ 2 V 178.5 mV/°C 5 % Not Qualified O-LALF-W2 e0 MIL-19500 DO-35 175 °C -65 °C 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35, 2 PIN unknown DO-35 2 EAR99 8541.10.00.50
JANTX1N6317
Microchip Technology Inc
$12.9314 No Active 20 mA 5 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 14 Ω 1.3 kΩ 2 V 178.5 mV/°C 5 % Qualified O-LALF-W2 e0 MIL-19500 DO-35 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC DO-35, 2 PIN compliant
1N6317US
Microsemi Corporation
$13.8338 No No Transferred 20 mA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 5 % Not Qualified O-LELF-R2 e0 ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP HERMETIC SEALED, GLASS, B, D-5D, 2 PIN unknown 2 EAR99 8541.10.00.50 Microsemi Corporation
JAN1N6317US
Microchip Technology Inc
$15.7481 No Active 20 mA 5 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 14 Ω 1.3 kΩ 2 V 178.5 mV/°C 2 % Qualified O-LELF-R2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant
JAN1N6317US/TR
Microchip Technology Inc
$15.9231 Active 20 mA 5 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY, METALLURGICALLY BONDED 14 Ω 1.3 kΩ 2 V 178.5 mV/°C 2 % Qualified O-LELF-R2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END MICROCHIP TECHNOLOGY INC unknown EAR99 8541.10.00.50
JANTX1N6317
Microsemi Corporation
$17.9274 No No Transferred 20 mA 5 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 14 Ω 1.3 kΩ 2 V 178.5 mV/°C 5 % Not Qualified O-LALF-W2 e0 MIL-19500 DO-35 175 °C -65 °C 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35, 2 PIN unknown EAR99 8541.10.00.50
JAN1N6317C
Microsemi Corporation
$20.2232 No No Transferred 20 mA 5 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE NO 1 ZENER HIGH RELIABILITY 14 Ω 1.3 kΩ 2 V 178.5 mV/°C 2 % Not Qualified O-LALF-W2 e0 MIL-19500 DO-35 175 °C -65 °C 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROSEMI CORP DO-35, 2 PIN unknown EAR99 8541.10.00.50
JANTX1N6317US
Microchip Technology Inc
$21.7557 No Active 20 mA 5 µA 500 mW 5.1 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER HIGH RELIABILITY 14 Ω 1.3 kΩ 2 V 178.5 mV/°C 2 % Qualified O-GELF-R2 e0 MIL-19500 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM Tin/Lead (Sn/Pb) WRAP AROUND END MICROCHIP TECHNOLOGY INC MELF-2 compliant Microchip