Filter Your Search
1 - 10 of 328 results
|
1N6317
Microchip Technology Inc
|
$8.6693 | No | Active | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.3 kΩ | 2.295 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500/533 | DO-35 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||||
|
JAN1N6317
Microchip Technology Inc
|
$9.8013 | No | Active | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 1.3 kΩ | 2 V | 178.5 mV/°C | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||
|
JAN1N6317
Microsemi Corporation
|
$11.9255 | No | No | Transferred | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 1.3 kΩ | 2 V | 178.5 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35, 2 PIN | unknown | DO-35 | 2 | EAR99 | 8541.10.00.50 | |||||
|
JANTX1N6317
Microchip Technology Inc
|
$12.9314 | No | Active | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 1.3 kΩ | 2 V | 178.5 mV/°C | 5 % | Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-35, 2 PIN | compliant | |||||||||
|
1N6317US
Microsemi Corporation
|
$13.8338 | No | No | Transferred | 20 mA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||||||||||
|
JAN1N6317US
Microchip Technology Inc
|
$15.7481 | No | Active | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 14 Ω | 1.3 kΩ | 2 V | 178.5 mV/°C | 2 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||
|
JAN1N6317US/TR
Microchip Technology Inc
|
$15.9231 | Active | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY, METALLURGICALLY BONDED | 14 Ω | 1.3 kΩ | 2 V | 178.5 mV/°C | 2 % | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
JANTX1N6317
Microsemi Corporation
|
$17.9274 | No | No | Transferred | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 1.3 kΩ | 2 V | 178.5 mV/°C | 5 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
JAN1N6317C
Microsemi Corporation
|
$20.2232 | No | No | Transferred | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 1.3 kΩ | 2 V | 178.5 mV/°C | 2 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-35 | 175 °C | -65 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.50 | |||||||
|
JANTX1N6317US
Microchip Technology Inc
|
$21.7557 | No | Active | 20 mA | 5 µA | 500 mW | 5.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 1.3 kΩ | 2 V | 178.5 mV/°C | 2 % | Qualified | O-GELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | Microchip |