Filter Your Search
1 - 10 of 20 results
|
1N6290AE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.52 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | HIGH RELIABILITY | 65.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N6290A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 3.5 V | 85 V | 1 µA | 6.5 W | 62 V | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | 53 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | Vishay | ||||
|
MV1N6290AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 | |||||||||||||
|
1N6290A-E3/70
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 65.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1.5KE | ||||||||||||
|
1N6290A-E3/73
Vishay Intertechnologies
|
Check for Price | Yes | Active | 6.5 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | compliant | ||||||||||||||||||
|
MQ1N6290AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 | |||||||||||||
|
MSP1N6290AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | PLASTIC, CASE 1, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 | |||||||||||||
|
MQ1N6290AE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1 | |||||||||||||
|
1N6290A-E3/51
Vishay Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 6.5 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1.5KE | |||||||||||||
|
1N6290A-E3/73
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 6.5 W | SILICON | 58.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 53 V | 1 | AVALANCHE | 65.1 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | unknown | EAR99 | 8541.10.00.50 | 2 | CASE 1.5KE |