Filter Your Search
1 - 10 of 129 results
|
1N6278A-E3/54
Vishay Semiconductors
|
$0.3739 | Yes | Yes | Active | 3.5 V | 27.7 V | 1 µA | 6.5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 21 V | 1.5 kW | 17.1 V | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 175 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | Vishay | ||||||
|
1N6278AUS
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 1.5 kW | Not Qualified | O-LELF-R2 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | MELF | ||||||||||||||||||||
|
MSP1N6278ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.52 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 1 | |||||||||||||||
|
1N6278A/64
Vishay Semiconductors
|
Check for Price | No | Obsolete | 6.5 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 1.5KE | |||||||||||||||
|
1N6278A
Semicon Components Inc
|
Check for Price | No | Obsolete | 27.7 V | 5 µA | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 1.5 kW | Not Qualified | O-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1N6278A-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 5 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-201AE | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | DO-201AE | ||||||||||
|
1N6278APBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 3.5 V | 27.7 V | 1 µA | 1.52 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 1.5 kW | 17.1 V | O-XALF-W2 | DO-201 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N6278AG
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 5 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | ZENER | HIGH RELIABILITY | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||||||||||||
|
MV1N6278AE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.52 W | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 17.1 V | 1 | AVALANCHE | 21 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | CASE 1 | |||||||||||||||
|
1N6278AMP
Fagor Electrónica
|
Check for Price | Yes | Active | 29.1 V | 20 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | NO | 16.2 V | AVALANCHE | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 |