Filter Your Search
1 - 10 of 81 results
|
1N6273CPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 17.3 V | 5 µA | 1.52 W | 12 V | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.72 V | 1 | AVALANCHE | 13.2 V | 1.5 kW | 9.72 V | O-XALF-W2 | DO-201 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N6273CATR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 16.7 V | 1.52 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.22 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | CASE 1, 2 PIN | 2 | CASE 1 | ||||||||||
|
1N6273CA
Microsemi Corporation
|
Check for Price | No | No | Transferred | 16.7 V | 1.52 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.22 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC, CASE 1 , 2 PIN | 2 | CASE 1 | ||||||||||
|
1N6273CA
Taiwan Semiconductor
|
Check for Price | Yes | Active | 16.7 V | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10.2 V | 1 | 260 | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
![]() |
1N6273CA
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.2 V | 1 | AVALANCHE | LOW CAPACITANCE | 12.6 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | DO-201AE | ||||||||
|
1N6273CATR
Fagor Electrónica
|
Check for Price | Yes | Active | 16.7 V | 12 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10.2 V | AVALANCHE | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | Matte Tin (Sn) | FAGOR ELECTRONICA S COOP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
![]() |
1N6273C
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 5 W | 12 V | SILICON | 10.8 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9.72 V | 1 | AVALANCHE | LOW CAPACITANCE | 13.2 V | 1.5 kW | Not Qualified | O-PALF-W2 | e3 | DO-201AE | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | not_compliant | EAR99 | 8541.10.00.50 | PLASTIC PACKAGE-2 | 2 | DO-201AE | ||||||||
|
1N6273CA
Suzhou Good-Ark Electronics Co Ltd
|
Check for Price | Yes | Active | 16.7 V | 12 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10.2 V | GOOD-ARK ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||
|
1N6273CA-XX-TR31
Taitron Components Inc
|
Check for Price | Yes | Active | TRANS VOLTAGE SUPPRESSOR DIODE | TAITRON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1N6273CAHR
Digitron Semiconductors
|
Check for Price | No | Active | 16.7 V | 5 µA | 1.52 W | 12 V | SILICON | 11.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 10.22 V | 1 | AVALANCHE | HIGH RELIABILITY | 12.6 V | 1.5 kW | 10.22 V | O-XALF-W2 | MIL-19500 | DO-201 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 |