Filter Your Search
1 - 10 of 42 results
|
JANTX1N6120US.TR
Semtech Corporation
|
$1.0000 | Transferred | 56.2 V | 1 µA | 1.5 W | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | AVALANCHE | 500 W | 29.7 V | O-LELF-R2 | MIL-PRF-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||||
|
JAN1N6120US
Microchip Technology Inc
|
$14.9933 | No | Active | 56.3 V | 1 µA | 2 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 29.7 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||
|
1N6120US
Semtech Corporation
|
$15.2705 | No | No | Transferred | 56.2 V | 1.5 W | 35.1 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | SEMTECH | ||||||||
|
1N6120US
Microchip Technology Inc
|
$16.3337 | No | Active | 2 W | SILICON | 35.25 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | |||||||||||||||
|
JANTX1N6120US
Microchip Technology Inc
|
$16.6430 | No | Active | 56.3 V | 1 µA | 2 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 29.7 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||
|
JAN1N6120US
Semtech Corporation
|
$19.8400 | Transferred | 56.4 V | 1.5 W | 39 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | SEMTECH | ||||||||||||
|
JANTXV1N6120US
Microchip Technology Inc
|
$19.9989 | No | Active | 56.3 V | 1 µA | 2 W | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 29.7 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | ||||||||||
|
JANTXV1N6120US
Semtech Corporation
|
$27.4250 | Transferred | 56.4 V | 1.5 W | 39 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | |||||||||||||
|
JANS1N6120US
Microchip Technology Inc
|
$100.0860 | No | Active | 56.4 V | 5 W | 39 V | SILICON | 37.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 30 V | 1 | AVALANCHE | 500 W | Qualified | O-MELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
JAN1N6120US
Micross Components
|
Check for Price | Active | 56.4 V | 1.5 W | 39 V | SILICON | 35.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 29.7 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | MICROSS COMPONENTS | unknown | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 |