Filter Your Search
1 - 10 of 109 results
|
1N6119AUS
Semtech Corporation
|
$14.1771 | No | No | Transferred | 49.9 V | 1.5 W | 34.2 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 27.4 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JANTX1N6119AUS
Microchip Technology Inc
|
$16.6530 | No | Active | 49.9 V | 1 µA | 2 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 27.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 27.4 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||
|
JAN1N6119AUS
Microchip Technology Inc
|
$17.3086 | No | Active | 49.9 V | 1 µA | 2 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 27.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | 27.4 V | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -55 °C | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | ||||||||||
|
1N6119A
Semtech Corporation
|
$17.5728 | Transferred | 49.9 V | 1.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | COMMON CATHODE, 2 ELEMENTS | NO | 27.4 V | 2 | ZENER | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN COPPER | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||
|
JAN1N6119A
Microchip Technology Inc
|
$17.7542 | No | Active | 3 W | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 27.4 V | 1 | AVALANCHE | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||
|
1N6119AUS
Microchip Technology Inc
|
$17.8100 | No | Active | 2 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 27.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | compliant | ||||||||||||||
|
JANTX1N6119A
Microchip Technology Inc
|
$17.8785 | No | Active | 2 W | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 27.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, E, 2 PIN | compliant | ||||||||||||||
|
1N6119AUS/TR
Microchip Technology Inc
|
$17.9992 | Active | 2 W | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 27.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
JAN1N6119AUS
Semtech Corporation
|
$19.8400 | Transferred | 52 V | 1.5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 27.4 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
JANTXV1N6119A
Microchip Technology Inc
|
$19.9260 | No | Active | 3 W | SILICON | 32.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 27.4 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-LALF-W2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant |