Filter Your Search
1 - 10 of 105 results
|
JANTX1N6103AUS.TR
Semtech Corporation
|
$1.0000 | Transferred | 11.2 V | 50 µA | 1.5 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.7 V | 1 | AVALANCHE | 500 W | 5.7 V | O-LELF-R2 | MIL-PRF-19500 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | 2019-11-13 | ||||||||||||||
|
JANTX1N6103A
Semtech Corporation
|
$1.0000 | Transferred | 11.2 V | 1.5 W | 7.5 V | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 5.7 V | 1 | ZENER | HIGH RELIABILITY | 500 W | Qualified | O-MALF-W2 | MIL-19500/516 | ISOLATED | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED PACKAGE-2 | 2 | SEMTECH | |||||||||||
|
JAN1N6103A
Microchip Technology Inc
|
$13.0314 | No | Active | 11.2 V | 50 µA | 3 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Qualified | O-XALF-W2 | e0 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||
|
1N6103A
Microsemi Corporation
|
$13.7981 | No | No | Transferred | 2 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, GLASS, B PACKAGE-2 | 2 | Microsemi Corporation | ||||||||
|
1N6103A
Microchip Technology Inc
|
$15.0389 | No | Active | 2 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LALF-W2 | e0 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | HERMETIC SEALED, GLASS, B PACKAGE-2 | |||||||||||||
|
1N6103AUS
Microsemi Corporation
|
$15.4141 | No | Transferred | 2 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-LELF-R2 | e0 | MIL-19500/516 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | not_compliant | HERMETIC SEALED, GLASS, D-5B, E-MELF-2 | Microsemi Corporation | |||||||||||||
|
1N6103AUS
Semtech Corporation
|
$15.4866 | No | No | Transferred | 11.2 V | 1.5 W | 7.13 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.7 V | 1 | ZENER | METALLURGICALLY BONDED | 500 W | Not Qualified | O-XELF-N2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | NO LEAD | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | SEMTECH | ||||||||
|
JAN1N6103AUS
Semtech Corporation
|
$15.6208 | Transferred | 11.2 V | 1.5 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5.7 V | 1 | ZENER | 500 W | Qualified | O-XELF-N2 | MIL-19500/516 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | NO LEAD | END | SEMTECH CORP | unknown | EAR99 | 8541.10.00.50 | HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | 2 | SEMTECH | |||||||||||||
|
JAN1N6103A
Microsemi Corporation
|
$15.8551 | No | No | Transferred | 11.2 V | 50 µA | 3 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.7 V | 1 | AVALANCHE | HIGH RELIABILITY | 500 W | Not Qualified | O-XALF-W2 | e0 | MIL-19500/516 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||
|
JANTX1N6103A
Microchip Technology Inc
|
$17.9742 | No | Active | 3 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | 500 W | Qualified | O-XALF-W2 | e0 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |