Filter Your Search
1 - 10 of 45 results
|
JAN1N6073
Microchip Technology Inc
|
$14.1637 | No | Active | 3 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY POWER | 35 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/503 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | ||||||||||||||
|
1N6073
Microchip Technology Inc
|
$15.5541 | No | Active | 850 mA | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/503 | 155 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A PACKAGE-2 | compliant | ||||||||||||
|
JANTX1N6073
Microchip Technology Inc
|
$16.2697 | No | Active | 3 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY POWER | 35 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/503 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | ||||||||||||||
|
1N6073US
Microsemi Corporation
|
$16.7790 | No | No | Transferred | 850 mA | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | e0 | 155 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, A, MELF-2 | unknown | MELF | 2 | EAR99 | 8541.10.00.80 | ||||||||
|
1N6073US
Microchip Technology Inc
|
$17.6959 | No | Active | 850 mA | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | e0 | 155 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, MELF-2 | compliant | |||||||||||||
|
JANTX1N6073
Microsemi Corporation
|
$18.1621 | No | No | Transferred | 3 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY POWER | 35 A | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/503 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, A, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.80 | ||||||||||
|
JANTXV1N6073
Microchip Technology Inc
|
$18.2125 | No | Active | 3 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY POWER | 35 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500/503 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | ||||||||||||||
|
JAN1N6073
Semtech Corporation
|
$19.0800 | Transferred | 850 mA | 1.2 V | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | Qualified | O-XALF-W2 | MIL-19500/503 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, G5, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.80 | ||||||||||||||
|
JANTXV1N6073
Microsemi Corporation
|
$20.3346 | No | No | Transferred | 3 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED, HIGH RELIABILITY | ULTRA FAST RECOVERY POWER | 35 A | 1 | Not Qualified | O-LALF-W2 | e0 | MIL-19500/503 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, A, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.80 | ||||||||||
|
1N6073
Semtech Corporation
|
$21.3988 | Transferred | 1.7 A | 1.2 V | 30 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | SUPER FAST SOFT RECOVERY | 35 A | 1 | Not Qualified | E-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SEMTECH CORP | HERMETIC SEALED, G5, 2 PIN | unknown | 2 | EAR99 | 8541.10.00.80 | SEMTECH |