Filter Your Search
1 - 10 of 130 results
|
1N5988B
Fairchild Semiconductor Corporation
|
$0.0506 | Yes | Yes | Obsolete | 5 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 95 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | GLASS PACKAGE-2 | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5988B
Microsemi Corporation
|
$2.1368 | No | No | Transferred | 5 mA | 25 µA | 480 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.2 kΩ | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||||||
|
1N5988B-1
Microchip Technology Inc
|
$3.5059 | No | Active | 5 mA | 480 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 95 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-35, 2 PIN | compliant | ||||||||||||||||
|
1N5988B
Microchip Technology Inc
|
$3.5123 | No | Active | 5 mA | 25 µA | 480 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2.2 kΩ | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-35, 2 PIN | compliant | ||||||||||||||
|
MX1N5988BUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 5 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MX1N5988BURE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 5 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5988B
Micro Commercial Components
|
Check for Price | No | No | Obsolete | 5 mA | 25 nA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 95 Ω | 2.2 kΩ | 5 % | Not Qualified | O-XALF-W2 | e0 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-35 | DO-35, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5988B-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 3.3 V | ZENER DIODE | SINGLE | NO | 1 | 95 Ω | 5 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
1N5988B
New Jersey Semiconductor Products Inc
|
Check for Price | No | Active | 152 mA | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | 1 | ZENER | 5 % | e0 | 200 °C | -65 °C | ISOLATED | Tin/Lead (Sn/Pb) | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | ||||||||||||||||||||||||||||
|
1N5988B-A
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 |