Filter Your Search
1 - 8 of 8 results
|
1N5985BTR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N5985BTR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N5985BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Obsolete | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | O-XALF-W2 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||
|
1N5985BTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 mA | 500 mW | 2.4 V | ZENER DIODE | SINGLE | NO | 1 | 100 Ω | 5 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1N5985BTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 5 mA | 480 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||
|
1N5985BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Obsolete | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
TC1N5985B.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 5 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 5 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | O-LALF-W2 | compliant | EAR99 | 8541.10.00.50 | DO-35 | 2 | ||||
|
1N5985BTR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 |