Filter Your Search
1 - 10 of 62 results
|
1N5944CPE3/TR12
Microchip Technology Inc
|
$1.2300 | Yes | End Of Life | 6 mA | 1 µA | 1.19 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 1.5 kΩ | 47.1 V | 2 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | ||||||||||||
|
1N5944CPE3/TR8
Microchip Technology Inc
|
$1.2300 | Yes | End Of Life | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
1N5944CG
Microchip Technology Inc
|
$7.0138 | No | Active | 6 mA | 1.5 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | |||||||||||||||||
|
1N5944C
Micro Commercial Components
|
Check for Price | No | Obsolete | 6 mA | 1.5 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | PLASTIC, DO-41G, 2 PIN | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||||
|
MV1N5944CUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6 mA | 1.25 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
MSP1N5944CGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 6 mA | 1.5 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5944C-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.2 V | 6 mA | 1 µA | 1.5 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 1.5 kΩ | 47.1 V | 2 % | O-XALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||||||||
|
MQ1N5944CUR-1
Microchip Technology Inc
|
Check for Price | No | Active | 6 mA | 1.25 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5944CPE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 6 mA | 1 µA | 1.19 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 1.5 kΩ | 47.1 V | 2 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
1N5944CP
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 6 mA | 1 µA | 1.5 W | 62 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 100 Ω | 1.5 kΩ | 47.1 V | 2 % | O-PALF-W2 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |