Parametric results for: 1N5943BUR-1/TR under Zener Diodes

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 1n5943bur1tr
Select parts from the table below to compare.
Compare
Compare
MX1N5943BUR-1TR
Microsemi Corporation
Check for Price No Obsolete 6.7 mA 1.25 W 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 20 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50
MSP1N5943BUR-1TR
Microsemi Corporation
Check for Price No Obsolete 6.7 mA 1.25 W 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 20 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50
MV1N5943BUR-1TR
Microsemi Corporation
Check for Price No Obsolete 6.7 mA 1.25 W 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER METALLURGICALLY BONDED, HIGH RELIABILITY 20 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50
MQ1N5943BUR-1TR
Microsemi Corporation
Check for Price No Obsolete 6.7 mA 1.25 W 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH; 1500 20 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB O-LELF-R2 2 unknown EAR99 8541.10.00.50
1N5943BUR-1TR
Microsemi Corporation
Check for Price No Obsolete 6.7 mA 1.25 W 56 V SILICON ZENER DIODE UNIDIRECTIONAL SINGLE YES 1 ZENER TR, 7 INCH; 1500 86 Ω 20 % Not Qualified O-LELF-R2 e0 DO-213AB 1 175 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WRAP AROUND END MICROSEMI CORP DO-213AB HERMETIC SEALED, GLASS, MELF-2 2 unknown EAR99 8541.10.00.50