Filter Your Search
1 - 10 of 67 results
|
1N5942CPE3/TR12
Microchip Technology Inc
|
$1.2300 | Yes | End Of Life | 7.3 mA | 1 µA | 1.19 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 1.1 kΩ | 38.8 V | 2 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | ||||||||||
|
1N5942CG
Microchip Technology Inc
|
$7.0138 | No | Active | 7.3 mA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | |||||||||||||||
|
MQ1N5942CGTR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 7.3 mA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | MIL-19500 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-LALF-W2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
1N5942C
Central Semiconductor Corp
|
Check for Price | Active | 7.3 mA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | O-XALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-41, 2 PIN | unknown | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5942CTRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 7.3 mA | 1.5 W | 51 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 70 Ω | 2 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1N5942C
Freescale Semiconductor
|
Check for Price | No | Obsolete | 7.3 mA | 1 µA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 1.1 kΩ | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA SEMICONDUCTOR PRODUCTS | O-PALF-W2 | unknown | ||||||||||
|
1N5942C-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
1N5942CPE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 7.3 mA | 1 µA | 1.19 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 1.1 kΩ | 38.8 V | 2 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N5942CP
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 7.3 mA | 1 µA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 1.1 kΩ | 38.8 V | 2 % | O-PALF-W2 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5942C
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 7.3 mA | 1.5 W | 51 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 70 Ω | 2 % | 200 °C | ISOLATED | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 |