Filter Your Search
1 - 2 of 2 results
|
1N5940B-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.2 V | 8.7 mA | 1 µA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 53 Ω | 950 Ω | 32.7 V | 5 % | O-XALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-XALF-W2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
1N5940BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.5 V | 8.7 mA | 1 µA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 53 Ω | 950 Ω | 32.7 V | 5 % | O-PALF-W2 | e3 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |