Filter Your Search
1 - 10 of 456 results
|
1N5940BRLG
onsemi
|
$0.2032 | Yes | End Of Life | 8.7 mA | 1 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 53 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | 2 | 59-10 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | |||||||||
|
1N5940APE3/TR12
Microchip Technology Inc
|
$0.9400 | Yes | Active | 8.7 mA | 1 µA | 1.19 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 2 | ZENER | 53 Ω | 950 Ω | 32.7 V | 10 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | |||||||||||
|
1N5940BPE3/TR12
Microchip Technology Inc
|
$0.9600 | Yes | Active | 8.7 mA | 1 µA | 1.19 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 2 | ZENER | 53 Ω | 950 Ω | 32.7 V | 5 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | Microchip | ||||||||||
|
1N5940CPE3/TR12
Microchip Technology Inc
|
$1.2300 | Yes | Active | 8.7 mA | 1 µA | 1.19 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 2 | ZENER | 53 Ω | 950 Ω | 32.7 V | 2 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | DO-41, 2 PIN | compliant | |||||||||||
|
1N5940BP/TR12
Microchip Technology Inc
|
$1.9200 | No | Active | 8.7 mA | 1 µA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 53 Ω | 950 Ω | 32.7 V | 5 % | O-PALF-W2 | e0 | MIL-STD-750 | DO-204AL | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||||
|
1N5940B
Microsemi Corporation
|
$3.4965 | Transferred | 8.7 mA | 1 µA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 53 Ω | 950 Ω | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 200 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5940A
Microsemi Corporation
|
$3.4965 | No | No | Transferred | 8.7 mA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5940AG
Microchip Technology Inc
|
$3.5059 | No | Active | 8.7 mA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | ||||||||||||||||
|
1N5940BG
Microchip Technology Inc
|
$3.5059 | No | Active | 8.7 mA | 1.5 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | Microchip | |||||||||||||||
|
1N5940BUR-1
Microchip Technology Inc
|
$4.6671 | No | Active | 8.7 mA | 1.25 W | 43 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 53 Ω | 20 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, MELF-2 | compliant | Microchip |