Filter Your Search
1 - 7 of 7 results
|
1N5917CP
Microsemi Corporation
|
Check for Price | No | Obsolete | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||
|
1N5917CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.5 V | 79.8 mA | 5 µA | 1.5 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 500 Ω | 1.5 V | 2 % | O-PALF-W2 | e3 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||
|
1N5917CPE3
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 79.8 mA | 5 µA | 1.19 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 500 Ω | 1.5 V | 2 % | O-PALF-W2 | e3 | MIL-STD-750 | DO-204AL | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N5917CPTR
Microsemi Corporation
|
Check for Price | Transferred | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
1N5917C-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1.2 V | 79.8 mA | 5 µA | 1.5 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 500 Ω | 1.5 V | 2 % | O-XALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | O-XALF-W2 | |||||||
|
1N5917CP
Galaxy Microelectronics
|
Check for Price | Active | 79.8 mA | 5 µA | 1.5 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 500 Ω | 1.5 V | 2 % | O-PALF-W2 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5917CP
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 79.8 mA | 5 µA | 1.5 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 500 Ω | 1.5 V | 2 % | O-PALF-W2 | DO-41 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 |