Filter Your Search
1 - 10 of 64 results
|
1N5917CG
Microchip Technology Inc
|
$6.2232 | No | Active | 79.8 mA | 1.5 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-41, 2 PIN | compliant | |||||||||||||||||
|
MV1N5917CUR-1
Microchip Technology Inc
|
Check for Price | No | Active | 79.8 mA | 1.25 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
MV1N5917CUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 79.8 mA | 1.25 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | |||||||||||
|
1N5917CP
Microsemi Corporation
|
Check for Price | No | Obsolete | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||||
|
1N5917CBKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 79.8 mA | 1.5 W | 4.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 Ω | 2 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MX1N5917CUR-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 79.8 mA | 1.25 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | MELF-2 | compliant | EAR99 | 8541.10.00.50 | DO-213AB | 2 | |||||||||||
|
1N5917C
Galaxy Microelectronics
|
Check for Price | Active | 79.8 mA | 5 µA | 1.5 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 500 Ω | 1.5 V | 2 % | O-XALF-W2 | MIL-STD-202 | DO-41 | 150 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
MX1N5917CUR-1
Microchip Technology Inc
|
Check for Price | No | Active | 79.8 mA | 1.25 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | MELF-2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5917CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.5 V | 79.8 mA | 5 µA | 1.5 W | 4.7 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 Ω | 500 Ω | 1.5 V | 2 % | O-PALF-W2 | e3 | DO-41 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N5917CTR
Central Semiconductor Corp
|
Check for Price | No | Active | 79.8 mA | 1.5 W | 4.7 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 5 Ω | 2 % | 200 °C | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 |