Parametric results for: 1N5822USJANTX/DATA PACK DOCS under Telecom Switching Circuits

Filter Your Search

1 - 10 of 26 results

|
-
-
-
-
Telecom IC Type: PACKET ROUTING SWITCH
Select parts from the table below to compare.
Compare
Compare
MUSA16P14-B456C
Music Semiconductors Inc
Check for Price No Contact Manufacturer 3.3 V PACKET ROUTING SWITCH 1 COMMERCIAL S-PBGA-B456 e0 Not Qualified 3 70 °C 456 PLASTIC/EPOXY SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL BOTTOM MUSIC SEMICONDUCTORS INC BGA , 456 unknown 8542.39.00.01
IBM3209K4060
IBM
Check for Price No No Contact Manufacturer 3.3 V CMOS PACKET ROUTING SWITCH 1 S-CBGA-X624 e0 Not Qualified 624 CERAMIC, METAL-SEALED COFIRED CGA BGA624,25X25,50 SQUARE GRID ARRAY YES TIN LEAD UNSPECIFIED 1.27 mm BOTTOM 32.305 mm 32.305 mm 7.51 mm IBM MICROELECTRONICS CGA CGA, BGA624,25X25,50 624 unknown 8542.39.00.01
MT90882B/IG/BP1N
Zarlink Semiconductor Inc
Check for Price No Obsolete 1.8 V PACKET ROUTING SWITCH 1 INDUSTRIAL S-PBGA-B456 e0 Not Qualified 3 85 °C -40 °C 225 456 PLASTIC/EPOXY BGA BGA456,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm ZARLINK SEMICONDUCTOR INC BGA, BGA456,26X26,40 compliant 8542.39.00.01
QM11033ASB
Qorvo
Check for Price Yes Not Recommended PACKET ROUTING SWITCH e4 3 260 GOLD OVER NICKEL QORVO INC unknown 8542.39.00.01 2020-03-18
IBM3221L0572
IBM
Check for Price No Contact Manufacturer 1.5 V CMOS PACKET ROUTING SWITCH 1 S-CBGA-X624 e0 Not Qualified 624 CERAMIC, METAL-SEALED COFIRED CGA BGA624,25X25,50 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) UNSPECIFIED 1.27 mm BOTTOM 32.305 mm 32.305 mm 7.51 mm IBM MICROELECTRONICS CGA CGA, BGA624,25X25,50 624 unknown 8542.39.00.01
MT90881A/IG/BP1N
Microsemi Corporation
Check for Price No No Obsolete 1.8 V PACKET ROUTING SWITCH 1 INDUSTRIAL S-PBGA-B456 e0 Not Qualified 3 85 °C -40 °C 225 456 PLASTIC/EPOXY BGA BGA456,26X26,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm ZARLINK SEMICONDUCTOR INC BGA BGA, BGA456,26X26,40 456 compliant 8542.39.00.01
IBM3229P2815
IBM
Check for Price Contact Manufacturer 1.8 V CMOS PACKET ROUTING SWITCH 1 S-PBGA-B624 Not Qualified 624 PLASTIC/EPOXY BGA BGA624,25X25,50 SQUARE GRID ARRAY YES BALL 1.27 mm BOTTOM 33 mm 33 mm 3.1 mm IBM MICROELECTRONICS BGA BGA, BGA624,25X25,50 624 unknown 8542.39.00.01
FM4212-F1433-CG
Intel Corporation
Check for Price Active PACKET ROUTING SWITCH INTEL CORP unknown
IBM3288H2848
IBM
Check for Price Contact Manufacturer 1.8 V CMOS PACKET ROUTING SWITCH 1 S-CBGA-X1088 Not Qualified 1088 CERAMIC, METAL-SEALED COFIRED CGA SQUARE GRID ARRAY YES UNSPECIFIED 1.27 mm BOTTOM 42.5 mm 42.5 mm 7.33 mm IBM MICROELECTRONICS CGA CGA, 1088 unknown 8542.39.00.01
FM4224-F1433-CG
Intel Corporation
Check for Price Active PACKET ROUTING SWITCH INTEL CORP unknown