Parametric results for: 1N5822T under Rectifier Diodes

Filter Your Search

1 - 10 of 28 results

|
-
-
Manufacturer Part Number: 1n5822t
Select parts from the table below to compare.
Compare
Compare
1N5822-TP
Micro Commercial Components
$0.1915 Yes Yes Active 3 A 525 mV 100 µA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY LOW NOISE GENERAL PURPOSE 80 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 125 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD O-PALF-W2 2 not_compliant EAR99 8541.10.00.80
1N5822/TR
Microchip Technology Inc
$15.5518 No Active 3 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY GENERAL PURPOSE 1 O-LALF-W2 e0 125 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC HERMETIC SEALED, D-5B, 2 PIN compliant
JANTX1N5822.TR
Semtech Corporation
$49.5622 Transferred 3 A 700 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 40 V O-LELF-R2 MIL-19500 125 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SEMTECH CORP unknown EAR99
1N5822-TB-LF
Won-Top Electronics Co Ltd
Check for Price Yes Yes Active 3 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE EFFICIENCY 80 A 1 O-PALF-W2 e3 DO-201AD 2 150 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL WON-TOP ELECTRONICS CO LTD DO-201AD O-PALF-W2 2 not_compliant EAR99 8541.10.00.80
1N5822T&A
Continental Device India Ltd
Check for Price Yes Active 3 A 950 mV 1.5 mA SILICON 40 V RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 40 V O-PALF-W2 IATF 16949 DO-201AD 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CONTINENTAL DEVICE INDIA LTD compliant EAR99 8541.10.00.80
JANTXV1N5822.TR
Semtech Corporation
Check for Price Transferred 3 A 700 mV 100 µA SILICON RECTIFIER DIODE SINGLE YES 40 V 1 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 80 A 1 40 V O-LELF-R2 MIL-19500 125 °C -65 °C ISOLATED 2 GLASS ROUND LONG FORM WRAP AROUND END SEMTECH CORP unknown EAR99
1N5822TR
Central Semiconductor Corp
Check for Price No No Active 3 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 Not Qualified O-PALF-W2 e0 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL CENTRAL SEMICONDUCTOR CORP not_compliant EAR99 8541.10.00.80
1N5822-T
Diodes Incorporated
Check for Price No Yes Obsolete 3 A 525 mV SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY FREE WHEELING DIODE, LOW POWER LOSS EFFICIENCY 80 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 125 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC DO-201AD ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80
1N5822-TS01-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 3 A SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY LOW NOISE GENERAL PURPOSE 150 A 1 Not Qualified O-PALF-W2 e3 DO-201AD ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS DO-201AD DO-201AD, 2 PIN 2 not_compliant EAR99 8541.10.00.80
1N5822-T/B
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 3 A 525 mV 2 mA SILICON RECTIFIER DIODE SINGLE NO 40 V 1 SCHOTTKY GENERAL PURPOSE 80 A 1 Not Qualified O-PALF-W2 125 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.80