Filter Your Search
1 - 10 of 10 results
|
1N5822/TR
Microchip Technology Inc
|
$15.5518 | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | O-LALF-W2 | e0 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, D-5B, 2 PIN | compliant | |||||||||||||||||
|
JANTX1N5822.TR
Semtech Corporation
|
$49.5622 | Transferred | 3 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | 40 V | O-LELF-R2 | MIL-19500 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | ||||||||||||||
|
1N5822TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
JANTXV1N5822.TR
Semtech Corporation
|
Check for Price | Transferred | 3 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | 40 V | O-LELF-R2 | MIL-19500 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | unknown | EAR99 | ||||||||||||||
|
JANS1N5822.TR
Micross Components
|
Check for Price | Active | RECTIFIER DIODE | MICROSS COMPONENTS | unknown | ||||||||||||||||||||||||||||||||||||||||
|
1N5822TR
Fagor Electrónica
|
Check for Price | Yes | Active | 3 A | 950 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 80 A | 1 | O-PALF-W2 | e3 | AEC-Q101 | DO-201AD | 125 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | DO-27, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||
|
JANS1N5822.TR
Semtech Corporation
|
Check for Price | Transferred | 3 A | 700 mV | 100 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 80 A | 1 | 40 V | O-LELF-R2 | MIL-19500 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SEMTECH CORP | MELF-2 | unknown | EAR99 | |||||||||||||
|
1N5822/TR
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 1 | O-LALF-W2 | e0 | 125 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, D-5B, 2 PIN | compliant | EAR99 | 8541.10.00.80 | 2 | Microsemi Corporation | ||||||||||||
|
1N5822TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5822-T/R
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 3 A | 525 mV | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | GENERAL PURPOSE | 80 A | 1 | Not Qualified | O-PALF-W2 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |