Filter Your Search
1 - 10 of 49 results
|
1N5625-TR
Vishay Intertechnologies
|
$0.5586 | Yes | Active | 3 A | 1 V | 7.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | GENERAL PURPOSE | 100 A | 1 | E-LALF-W2 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||||||||
|
1N5625-TAP
Vishay Semiconductors
|
$0.5601 | No | No | Active | 3 A | 1 V | 6 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | METALLURGICALLY BONDED | GENERAL PURPOSE | 100 A | 1 | Not Qualified | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY SEMICONDUCTORS | E-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | Vishay | 2 | ||||||||
|
1N5625-TAP
Vishay Intertechnologies
|
$0.6755 | Yes | Active | 3 A | 1 V | 6 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | METALLURGICALLY BONDED | GENERAL PURPOSE | 100 A | 1 | Not Qualified | E-LALF-W2 | e2 | 175 °C | -55 °C | 260 | 30 | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN SILVER | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Vishay | ||||||||||||
|
1N5625GP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1 V | 3 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1N5625HR
Digitron Semiconductors
|
Check for Price | No | Active | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 125 A | 1 | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5625
General Instrument Corp
|
Check for Price | Obsolete | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | AVALANCHE | PATENTED DEVICE | GENERAL PURPOSE | 125 A | 1 | Not Qualified | O-LALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | GENERAL INSTRUMENT CORP | unknown | |||||||||||||||||||
|
1N5625
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | TRANSIENT VOLTAGE PROTECTED | GENERAL PURPOSE | 125 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5625TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 5 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 100 A | 1 | E-XALF-W2 | e0 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | |||||||||||||
|
1N5625GP/4-GSI-T30
Taitron Components Inc
|
Check for Price | No | Obsolete | 3 A | 1 V | 3 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 125 A | 1 | 400 V | O-PALF-W2 | DO-201AD | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | TAITRON COMPONENTS INC | O-PALF-W2 | unknown | EAR99 | ||||||||||||||||
|
1N5625GPAMP
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 3 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 125 A | 1 | Not Qualified | O-PALF-W2 | e3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | 2 |