Filter Your Search
1 - 10 of 32 results
Select Parts | Part Number |
---|
|
1N5615US
Sensitron Semiconductors
|
||
|
1N5615US
Microchip Technology Inc
|
||
|
1N5615US/TR
Microchip Technology Inc
|
||
|
JAN1N5615US
Microchip Technology Inc
|
||
|
JAN1N5615US/TR
Microchip Technology Inc
|
||
|
JANTX1N5615US
Microchip Technology Inc
|
||
|
JANTX1N5615US/TR
Microchip Technology Inc
|
||
|
JANTXV1N5615US
Microchip Technology Inc
|
||
|
JANTXV1N5615US/TR
Microchip Technology Inc
|
||
|
JANS1N5615US/TR
Microchip Technology Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements | Technology |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Date Of Intro
|
Samacsys Manufacturer
|
No | No | Active | 1 A | 1.6 V | 150 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 200 V | Not Qualified | E-LELF-R2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF-1, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | 1994-01-01 | ||||||
No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | Microchip | ||||||||||||||||
Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Microchip | |||||||||||||||||
No | Active | 1 A | 1.6 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | MIL-19500/429J | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||
Active | 1 A | 1.6 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | MIL-19500/429J | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||
No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||||||||
Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||
No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | |||||||||||||||||
Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||
Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 |
|
1N5615US
Sensitron Semiconductors
|
$5.9311 Buy | No | No | Active | 1 A | 1.6 V | 150 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 200 V | Not Qualified | E-LELF-R2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF-1, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | 1994-01-01 | |||||||
|
1N5615US
Microchip Technology Inc
|
$7.4717 Buy | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | Microchip | |||||||||||||||||
|
1N5615US/TR
Microchip Technology Inc
|
$7.6501 Buy | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Microchip | ||||||||||||||||||
|
JAN1N5615US
Microchip Technology Inc
|
$8.4162 Buy | No | Active | 1 A | 1.6 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | MIL-19500/429J | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||||
|
JAN1N5615US/TR
Microchip Technology Inc
|
$8.5647 Buy | Active | 1 A | 1.6 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | MIL-19500/429J | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||||
|
JANTX1N5615US
Microchip Technology Inc
|
$8.7294 Buy | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||||||||||
|
JANTX1N5615US/TR
Microchip Technology Inc
|
$8.7995 Buy | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
JANTXV1N5615US
Microchip Technology Inc
|
$11.1103 Buy | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | ||||||||||||||||||
|
JANTXV1N5615US/TR
Microchip Technology Inc
|
$11.1706 Buy | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||||||||
|
JANS1N5615US/TR
Microchip Technology Inc
|
$55.4877 Buy | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | GENERAL PURPOSE | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500/429J | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 |