Parametric results for: 1N5615GP-E3 under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 1n5615gpe3
Select parts from the table below to compare.
Compare
Compare
1N5615GP-E3/73
Vishay Intertechnologies
Check for Price Yes Yes Not Recommended 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-15 DO-41, 2 PIN 2 compliant EAR99 8541.10.00.80 Vishay
1N5615GP-E3/56
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-15 PLASTIC, DO-15, 2 PIN 2 unknown EAR99 8541.10.00.80
1N5615GP-E3/62
Vishay Intertechnologies
Check for Price Yes Obsolete 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC PLASTIC, DO-15, 2 PIN unknown
1N5615GP-E3/4E
Vishay Intertechnologies
Check for Price Yes Yes Obsolete 1 A 150 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC DO-15 PLASTIC, DO-15, 2 PIN 2 unknown EAR99 8541.10.00.80
1N5615GP-E3/54
Vishay Intertechnologies
Check for Price Yes Not Recommended 1 A 1.2 V 150 ns SILICON RECTIFIER DIODE SINGLE NO 200 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay