Filter Your Search
1 - 10 of 96 results
|
1N5615GP-E3/54
Vishay Semiconductors
|
$0.1908 | Yes | Yes | Not Recommended | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
1N5615
Microsemi Corporation
|
$3.4879 | No | No | Transferred | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, A, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Microsemi Corporation | ||||||||||||
|
1N5615
Sensitron Semiconductors
|
$3.7254 | No | No | Active | 1 A | 1.6 V | 150 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 200 V | Not Qualified | E-LALF-W2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-7 | 2 | compliant | EAR99 | 8541.10.00.80 | 1974-04-15 | |||||||
|
1N5615
Microchip Technology Inc
|
$4.7435 | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | not_compliant | Microchip | ||||||||||||||||
|
1N5615/TR
Microchip Technology Inc
|
$4.8840 | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | HIGH RELIABILITY, METALLURGICALLY BONDED | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, A, 2 PIN | compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5615US
Sensitron Semiconductors
|
$5.9311 | No | No | Active | 1 A | 1.6 V | 150 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 25 A | 1 | 200 V | Not Qualified | E-LELF-R2 | e0 | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | TIN LEAD | WRAP AROUND | END | SENSITRON SEMICONDUCTOR | MELF-1, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | 1994-01-01 | |||||||
|
1N5615US
Microsemi Corporation
|
$5.9971 | No | No | Transferred | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | HERMETIC SEALED, GLASS, D-5A, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Microsemi Corporation | ||||||||||||||
|
1N5615US
Microchip Technology Inc
|
$7.4717 | No | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | Not Qualified | O-LELF-R2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, D-5A, 2 PIN | compliant | Microchip | ||||||||||||||||||
|
JANTX1N5615
Semtech Corporation
|
$7.5506 | No | Transferred | 1 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | 50 A | 1 | Qualified | E-XALF-W2 | MIL-19500 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | SEMTECH CORP | DO-7 | HERMETIC SEALED PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | SEMTECH | ||||||||||||
|
1N5615US/TR
Microchip Technology Inc
|
$7.6589 | Active | 1 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | AVALANCHE | HIGH RELIABILITY | 1 | O-LELF-R2 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8541.10.00.80 | Microchip |