Filter Your Search
1 - 5 of 5 results
|
1N55A
Semitronics Corp
|
Check for Price | No | No | Obsolete | 4 mA | 1 V | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 170 V | 1 | 500 mA | 1 | Not Qualified | O-XALF-W2 | e0 | DO-7 | 90 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMITRONICS CORP | DO-7 | O-XALF-W2 | 2 | unknown | EAR99 | 8541.10.00.70 | ||||||||
|
1N55A
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 500 mA | 1 V | 500 µA | 80 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | GENERAL PURPOSE | 1 | 150 V | O-XALF-W2 | 85 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 8541.10.00.70 | |||||||||||||
|
1N55A
Bkc Semiconductors Inc
|
Check for Price | No | Obsolete | 50 mA | 1 V | 80 mW | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 170 V | 1 | METALLURGICALLY BONDED, LOW NOISE | GENERAL PURPOSE | 500 mA | 1 | Not Qualified | O-XALF-W2 | e0 | 90 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | BKC SEMICONDUCTORS INC | unknown | EAR99 | 8541.10.00.70 | ||||||||||
|
1N55A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 50 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 170 V | 1 | 500 mA | 1 | e0 | 90 °C | Tin/Lead (Sn/Pb) | MICROSEMI CORP | not_compliant | EAR99 | |||||||||||||||||||||||
|
1N55A
Crimson Semiconductor Inc
|
Check for Price | Obsolete | 50 mA | 1 V | 500 µA | GERMANIUM | RECTIFIER DIODE | SINGLE | NO | 170 V | 1 | GOLD BOND | 500 mA | 1 | Not Qualified | O-LALF-W2 | 90 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | CRIMSON SEMICONDUCTOR INC | unknown |