Filter Your Search
1 - 1 of 1 results
|
1N5537CPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.1 V | 1 mA | 10 nA | 400 mW | 17 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 100 Ω | 15.3 V | 14.45 mV/°C | 2 % | O-PALF-W2 | e3 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-30 |