Filter Your Search
1 - 6 of 6 results
|
1N5518BTR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | ULTRA LOW NOISE | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5518BTRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | Active | 20 mA | 5 µA | 400 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | LOW NOISE | 26 Ω | 1 V | -2.31 mV/°C | 5 % | O-PALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N5518BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | ULTRA LOW NOISE | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N5518BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 480 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | AVALANCHE | LOW NOISE | 5 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 1 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, GLASS, DO-35, 2 PIN | unknown | EAR99 | 8541.10.00.50 | DO-35 | 2 | |||||||||
|
1N5518BTR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | ULTRA LOW NOISE | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N5518BTRPBFREE
Central Semiconductor Corp
|
Check for Price | Active | 500 mW | 3.3 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | O-XALF-W2 | e3 | DO-35 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |