Filter Your Search
1 - 10 of 108 results
|
1N5415
Microchip Technology Inc
|
$6.5155 | No | Active | 3 A | 15 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LALF-W2 | e0 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||
|
JAN1N5415
Microchip Technology Inc
|
$6.6219 | No | Active | 3 A | 1.5 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | AVALANCHE | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Qualified | O-LALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | |||||||
|
JANTX1N5415
Microchip Technology Inc
|
$7.6202 | No | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY POWER | 80 A | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/411L | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | DO-41 | SIMILAR TO DO-41, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||||||
|
JAN1N5415US
Microchip Technology Inc
|
$8.7294 | No | Active | 3 A | 1.5 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 80 A | 1 | Qualified | O-LELF-R2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | MELF-2 | |||||||
|
JANTX1N5415US
Microchip Technology Inc
|
$8.8759 | No | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-LELF-R2 | MIL-19500/411L | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | |||||||||||||||
|
JANTXV1N5415
Microchip Technology Inc
|
$10.2722 | No | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/411L | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||
|
1N5415US
Microchip Technology Inc
|
$11.0476 | No | Active | 3 A | 1.5 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 50 V | 1 | HIGH RELIABILITY, METALLURGICALLY BONDED | FAST RECOVERY | 80 A | 1 | Not Qualified | O-LELF-R2 | e0 | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | |||||||||||
|
JANTXV1N5415US
Microchip Technology Inc
|
$14.3225 | No | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | FAST RECOVERY POWER | 80 A | 1 | Qualified | O-LELF-R2 | MIL-19500/411L | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | compliant | GLASS PACKAGE-2 | |||||||||||||||
|
1N5415
Semtech Corporation
|
$16.1814 | No | Transferred | 4.5 A | 1.1 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST SOFT RECOVERY | 150 A | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | SEMTECH CORP | not_compliant | HERMETIC SEALED, G4, 2 PIN | 2 | EAR99 | 8541.10.00.80 | |||||
|
JAN1N5415
Semtech Corporation
|
$18.9400 | Transferred | 4.5 A | 1.1 V | 150 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST SOFT RECOVERY | 150 A | 1 | Qualified | O-XALF-W2 | MIL-19500 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | unknown | HERMETIC SEALED, G4, 2 PIN | 2 | EAR99 | 8541.10.00.80 |