Filter Your Search
1 - 10 of 18 results
|
1N5406-B
Diodes Incorporated
|
$0.1742 | No | Yes | Obsolete | 3 A | 950 mV | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | R-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | DO-201AD | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
1N5406-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | 1 V | 5 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 200 A | 1 | 600 V | O-PALF-W2 | e0 | DO-201AD | 150 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
1N5406B-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 3 A | 1.1 V | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 150 A | 1 | 600 V | O-PALF-W2 | DO-27 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N5406-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 3 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
1N5406BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N5406_B0_00001
PanJit Semiconductor
|
Check for Price | Active | 3 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N5406-BC01
Micro Commercial Components
|
Check for Price | No | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | METALURGICALLY BONDED, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | DO-201AD, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
1N5406-BC02-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | DO-201AD, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5406-BC02-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | METALLURGICALLY BONDED, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | DO-201AD, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N5406-BC01-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 3 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | METALURGICALLY BONDED, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-201AD | DO-201AD, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 |