Parametric results for: 1N5404-TR under Rectifier Diodes

Filter Your Search

1 - 3 of 3 results

All Filters
|
510568910
-
Manufacturer Part Number: 1n5404tr
Select parts from the table below to compare.
Compare
Select Parts Part Number
1N5404TR
Fagor Electrónica
1N5404-T/R
Frontier Electronics Co Ltd
1N5404-TR
Taitron Components Inc
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Current-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Part Package Code
Obsolete 3 A 1.2 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FORMED LEAD OPTIONS ARE AVAILABLE GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL FAGOR ELECTRONICA S COOP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80
Contact Manufacturer 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP unknown EAR99 8541.10.00.80
Yes Yes Active 3 A SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 O-PALF-W2 DO-201AD 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL TAITRON COMPONENTS INC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80 DO-201AD
Compare
1N5404TR
Fagor Electrónica
Check for Price Buy Obsolete 3 A 1.2 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 FORMED LEAD OPTIONS ARE AVAILABLE GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL FAGOR ELECTRONICA S COOP PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80
1N5404-T/R
Frontier Electronics Co Ltd
Check for Price Buy Contact Manufacturer 3 A 1.2 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 400 V 1 GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CORP unknown EAR99 8541.10.00.80
1N5404-TR
Taitron Components Inc
Check for Price Buy Yes Yes Active 3 A SILICON RECTIFIER DIODE SINGLE NO 400 V 1 HIGH RELIABILITY GENERAL PURPOSE 200 A 1 O-PALF-W2 DO-201AD 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL TAITRON COMPONENTS INC ROHS COMPLIANT, PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.80 DO-201AD