Filter Your Search
1 - 4 of 4 results
|
1N5394TR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-41 | DO-41SP, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
1N5394TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
1N5394TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||
|
1N5394TR
Fagor Electrónica
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.2 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 300 V | 1 | FORMED LEAD OPTIONS ARE AVAILABLE | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | FAGOR ELECTRONICA S COOP | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |