Filter Your Search
1 - 2 of 2 results
|
1N5392A0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||
|
1N5392A0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.80 |