Filter Your Search
1 - 10 of 288 results
![]() |
1N5392
Diotec Semiconductor AG
|
$0.0281 | Yes | Active | 1.5 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 55 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-15 | DO-15, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | Diotec | ||||||||
|
1N5392
Daco Semiconductor Co Ltd
|
$0.0332 | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-204AC | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DACO SEMICONDUCTOR CO LTD | PLASTIC, DO-15, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
![]() |
1N5392-E3/54
Vishay Semiconductors
|
$0.0855 | Yes | Yes | Active | 1.5 A | 1.4 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-41 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.80 | Vishay | ||||||
|
1N5392-E3/54
Vishay Intertechnologies
|
$0.1113 | Yes | Active | 1.5 A | 1.4 V | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-204AL | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | compliant | Vishay | |||||||||||
|
1N5392G
Taiwan Semiconductor
|
$0.1823 | Yes | Active | 1.5 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | not_compliant | EAR99 | 8541.10.00.80 | Taiwan Semiconductor | |||||||||
|
1N5392-GT3
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 1 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SENSITRON SEMICONDUCTOR | DO-15 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1N5392M13
Rectron Semiconductor
|
Check for Price | Obsolete | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | RECTRON LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||
|
1N5392TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N5392GP-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||
|
1N5392
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1.5 A | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | HIGH CURRENT CAPABILITY | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | DO-15 | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 |