Filter Your Search
1 - 10 of 11 results
|
1N5391_B0_00001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.4 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N5391B0
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||
|
1N5391-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 1.5 A | 1.1 V | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | 50 V | O-PALF-W2 | e0 | DO-15 | 150 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
1N5391-B
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.5 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | EFFICIENCY | 50 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | DO-15 | 2 | |||||||||
|
1N5391BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||||||||
|
1N5391B0G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW POWER LOSS | EFFICIENCY | 50 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||
|
1N5391-B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-PALF-W2 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||||
|
1N5391-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | 50 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | DO-15 | 2 | Rectron | |||||||
|
1N5391_B0_10001
PanJit Semiconductor
|
Check for Price | Yes | Obsolete | 1.5 A | 1.4 V | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | PAN JIT INTERNATIONAL INC | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N5391-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1.5 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 50 A | 1 | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 |