Filter Your Search
1 - 10 of 129 results
Select Parts | Part Number |
---|
|
1N5360B
Diotec Semiconductor AG
|
||
|
1N5360BG
onsemi
|
||
|
1N5360BRLG
onsemi
|
||
|
1N5360B
MERITEK Electronics Corporation
|
||
|
1N5360B-BP
Micro Commercial Components
|
||
|
1N5360BE3TR
Microsemi Corporation
|
||
|
1N5360BE3/TR
Microsemi Corporation
|
||
|
1N5360B
Won-Top Electronics Co Ltd
|
||
|
1N5360BBKLEADFREE
Central Semiconductor Corp
|
||
|
MV1N5360BE3
Microsemi Corporation
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Working Test Current
|
Reverse Current-Max
|
Power Dissipation-Max
|
Reference Voltage-Nom
|
Diode Element Material
|
Diode Type | Polarity | Configuration |
Surface Mount
|
Number of Elements | Technology |
Additional Feature
|
Dynamic Impedance-Max
|
Knee Impedance-Max
|
Reverse Test Voltage
|
Voltage Tol-Max
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Manufacturer Package Code
|
Date Of Intro
|
Package Description
|
Yes | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 200 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-201 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | |||||||||||
Yes | Yes | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Surmetic 40, Axial Lead | 0 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 017AA | ||||||||||||
Yes | Yes | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Surmetic 40, Axial Lead | 0 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 017AA | ||||||||||||
Yes | Active | 50 mA | 500 nA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 110 Ω | 19 V | 5 % | O-PALF-W2 | MIL-STD-202 | DO-201 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | 2018-06-22 | ||||||||||||
Yes | Yes | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||
Yes | Yes | Transferred | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | 2 | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||
Yes | Transferred | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||
No | Active | 50 mA | 500 nA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 110 Ω | 19 V | 5 % | O-PALF-W2 | e0 | DO-201AE | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
Yes | Yes | Obsolete | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||||||||||
Yes | Yes | Transferred | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | 2 | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 |
|
1N5360B
Diotec Semiconductor AG
|
$0.1329 Buy | Yes | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-201 | 1 | 200 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | DO-201 | 2 | not_compliant | EAR99 | 8541.10.00.50 | Diotec | ||||||||||||
|
1N5360BG
onsemi
|
$0.2281 Buy | Yes | Yes | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Surmetic 40, Axial Lead | 0 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 017AA | |||||||||||||
|
1N5360BRLG
onsemi
|
$0.2886 Buy | Yes | Yes | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | Surmetic 40, Axial Lead | 0 | not_compliant | EAR99 | 8541.10.00.50 | onsemi | 017AA | |||||||||||||
|
1N5360B
MERITEK Electronics Corporation
|
Check for Price Buy | Yes | Active | 50 mA | 500 nA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 110 Ω | 19 V | 5 % | O-PALF-W2 | MIL-STD-202 | DO-201 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MERITEK ELECTRONICS CORP | compliant | EAR99 | 8541.10.00.50 | 2018-06-22 | |||||||||||||
|
1N5360B-BP
Micro Commercial Components
|
Check for Price Buy | Yes | Yes | Active | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | DO-15 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | 2 | not_compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
1N5360BE3TR
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | 2 | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||
|
1N5360BE3/TR
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 5 % | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||
|
1N5360B
Won-Top Electronics Co Ltd
|
Check for Price Buy | No | Active | 50 mA | 500 nA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 110 Ω | 19 V | 5 % | O-PALF-W2 | e0 | DO-201AE | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||
|
1N5360BBKLEADFREE
Central Semiconductor Corp
|
Check for Price Buy | Yes | Yes | Obsolete | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | INDUSTRY STANDARD | Not Qualified | O-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||||||||||
|
MV1N5360BE3
Microsemi Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 50 mA | 5 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | 2 | compliant | EAR99 | 8541.10.00.50 | O-PALF-W2 |