Filter Your Search
1 - 2 of 2 results
|
1N5346BPBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 150 mA | 7.5 µA | 5 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 150 Ω | 6.9 V | O-XALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N5346BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1.2 V | 150 mA | 7.5 µA | 5 W | 9.1 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 Ω | 150 Ω | 6.9 V | 5 % | O-PALF-W2 | e3 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 |