Filter Your Search
1 - 5 of 5 results
|
1N5295TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.25 V | 820 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-35 | O-LALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||
|
1N5295TR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.25 V | 820 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-35 | O-LALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||
|
1N5295TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1.25 V | 820 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | HIGH RELIABILITY | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | DO-35 | HERMETIC SEALED, GLASS PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.70 | ||||
|
1N5295TRPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.25 V | 820 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | 1 MΩ | e3 | 260 | ISOLATED | MATTE TIN | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||
|
1N5295TRTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.25 V | 820 µA | 600 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | NO | 100 V | 1 | FIELD EFFECT | 1 MΩ | ISOLATED | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 |