Filter Your Search
1 - 10 of 152 results
|
MX1N5261DUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N5261DUR-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 2.7 mA | 500 mW | 47 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH; 2000 | 1 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1N5261D-A
Micro Commercial Components
|
Check for Price | No | Obsolete | 2.7 mA | 500 mW | 47 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 105 Ω | 1 % | e0 | 150 °C | 240 | 30 | ISOLATED | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1N5261DRL2
onsemi
|
Check for Price | No | Obsolete | 2.7 mA | 500 mW | 47 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 105 Ω | 1 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | ON SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||
|
1N5261(DO-35)
Micro Commercial Components
|
Check for Price | No | Obsolete | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 20 % | Not Qualified | O-LALF-W2 | e0 | DO-35 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-35 | O-LALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
MQ1N5261DE3TR-1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.7 mA | 480 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | DO-35 | O-LALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
MX1N5261DUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
MSP1N5261DUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N5261DURE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 1 % | Not Qualified | O-LELF-R2 | e3 | DO-213AA | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AA | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
1N5261D
International Semiconductor Inc
|
Check for Price | Obsolete | 2.7 mA | 500 mW | 47 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 105 Ω | 1 % | Not Qualified | O-LALF-W2 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.50 |