Filter Your Search
1 - 10 of 162 results
|
1N5224CA0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 mA | 75 µA | 500 mW | 2.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 1.4 kΩ | 1 V | 2 % | O-LALF-W2 | e3 | DO-35 | 100 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5224C
Zowie Technology Corp
|
Check for Price | Contact Manufacturer | ZOWIE TECHNOLOGY CORP | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
1N5224C
Central Semiconductor Corp
|
Check for Price | No | No | Active | 20 mA | 75 µA | 500 mW | 2.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 30 Ω | 1.4 kΩ | 1 V | -2.24 mV/°C | 2 % | Not Qualified | O-PALF-W2 | e0 | DO-35 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | DO-35 | DO-35, 2 PIN | 2 | |||
|
1N5224CRL2
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 75 µA | 500 mW | 2.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.4 kΩ | 2 % | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | |||||||||||
|
1N5224C(DO-35)
Microsemi Corporation
|
Check for Price | Transferred | 20 mA | 75 µA | 417 mW | 2.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-7 | HERMETIC SEALED, GLASS, DO-7, 2 PIN | 2 | ||||||||||
|
MQ1N5224CUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 2.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | TR, 7 INCH; 2000 | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | HERMETIC SEALED, GLASS, MLL34, MELF-2 | 2 | ||||||||
|
MX1N5224CUR-1
Microsemi Corporation
|
Check for Price | No | Transferred | ZENER DIODE | e0 | TIN LEAD | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-213AA | 2 | |||||||||||||||||||||||||||||||||
|
1N5224C-L0A0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 20 mA | 75 µA | 500 mW | 2.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 1.4 kΩ | 1 V | 2 % | O-LALF-W2 | e3 | DO-35 | 100 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1N5224CUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Transferred | ZENER DIODE | e3 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||
|
MV1N5224C-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 20 mA | 480 mW | 2.8 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 2 % | O-LALF-W2 | e0 | MIL-19500 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 |