Filter Your Search
1 - 10 of 163 results
|
1N5221CURTRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 20 mA | 500 mW | 2.4 V | ZENER DIODE | SINGLE | YES | 1 | TR, 7 INCH: 2000 | 2 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||
|
MSP1N5221CE3TR-1
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 480 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | |||||||||||
|
1N5221C-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 2.4 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 2 % | e0 | 150 °C | 240 | 30 | ISOLATED | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||
|
1N5221CRL2
Motorola Mobility LLC
|
Check for Price | Obsolete | 20 mA | 100 µA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1.2 kΩ | 2 % | Not Qualified | O-LALF-W2 | DO-204AH | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | ||||||||||||
|
1N5221C-1
Microsemi Corporation
|
Check for Price | No | No | Transferred | 20 mA | 480 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AH | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-35 | HERMETIC SEALED, GLASS, DO-35, 2 PIN | 2 | |||||||||
|
MX1N5221CUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 | ||||||||||
|
MQ1N5221CTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 20 mA | 417 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 2 % | Not Qualified | O-LALF-W2 | e0 | DO-204AA | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-7 | O-LALF-W2 | 2 | ||||||||||
|
1N5221C
Diodes Incorporated
|
Check for Price | No | Obsolete | 20 mA | 500 mW | 2.4 V | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | 30 Ω | 2 % | e0 | 200 °C | ISOLATED | Tin/Lead (Sn/Pb) | DIODES INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
TC1N5221C.TR
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Yes | Active | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 30 Ω | 2 % | Not Qualified | O-LALF-W2 | e3 | DO-35 | 200 °C | 250 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-35 | O-LALF-W2 | 2 | |||||||||
|
MX1N5221CUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 500 mW | 2.4 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 2 % | Not Qualified | O-LELF-R2 | e3 | MIL-19500 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.50 | DO-213AA | O-LELF-R2 | 2 |