Filter Your Search
1 - 10 of 101 results
|
1N5148
Frequency Sources
|
Check for Price | No | Transferred | 48 pF | VARIABLE CAPACITANCE DIODE | NO | 60 V | 200 | e0 | Tin/Lead (Sn/Pb) | FREQUENCY SOURCES | unknown | EAR99 | ||||||||||||||||||||||||||||||||||
|
1N5148CO
Aeroflex Inc
|
Check for Price | No | Transferred | 47 pF | 20 nA | SILICON | 65 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 10 % | 3.2 | 200 | 55 V | Not Qualified | X-XUUC-N | e0 | 175 °C | -65 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | KNOX SEMICONDUCTORS INC | unknown | EAR99 | DIE | X-XUUC-N | 1 | 8541.10.00.40 | ||||||||||||||
|
JAN1N5148A
MACOM
|
Check for Price | Yes | Active | 47 pF | 20 µA | 400 mW | SILICON | 65 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | 4.89 % | 3.2 | VERY HIGH FREQUENCY | 200 | 55 V | ABRUPT | O-LALF-W2 | MIL-19500 | DO-7 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8541.10.00.80 | 2018-01-18 | ||||||||||
|
1N5148CHIP
Msi Electronics Inc
|
Check for Price | Obsolete | 47 pF | 20 nA | SILICON | 60 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 60 V | 1 | 10 % | 3.2 | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | 200 | 55 V | ABRUPT | Not Qualified | X-XUUC-N | 175 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | MSI ELECTRONICS INC | unknown | EAR99 | X-XUUC-N | 8541.10.00.40 | |||||||||||||||||
|
1N5148-12
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 48 pF | 60 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 60 V | 1 | 3.2 | 200 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
1N5148A
Codi Semiconductor Inc
|
Check for Price | No | Obsolete | 48 pF | 65 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 60 V | 1 | 3.4 | 200 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | CODI SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||
|
1N5148ADIE
Cobham PLC
|
Check for Price | Obsolete | 47 pF | 400 mW | SILICON | 65 V | VARIABLE CAPACITANCE DIODE | SINGLE | 1 | 5 % | 3.2 | 200 | ABRUPT | Not Qualified | ISOLATED | KNOX SEMICONDUCTORS INC | unknown | EAR99 | DIE | ||||||||||||||||||||||||||||
|
1N5148CO
Cobham Semiconductor Solutions
|
Check for Price | No | Transferred | 47 pF | SILICON | 65 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 10 % | 3.2 | 200 | Not Qualified | X-XUUC-N | e0 | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | AEROFLEX/METELICS INC | unknown | EAR99 | DIE | X-XUUC-N | 1 | 8541.10.00.40 | ||||||||||||||||
|
1N5148BCO
Aeroflex Inc
|
Check for Price | No | Transferred | 47 pF | 20 nA | SILICON | 65 V | VARIABLE CAPACITANCE DIODE | SINGLE | YES | 1 | 2 % | 3.2 | 200 | 55 V | Not Qualified | X-XUUC-N | e0 | 175 °C | -65 °C | UNSPECIFIED | UNSPECIFIED | UNCASED CHIP | TIN LEAD | NO LEAD | UPPER | KNOX SEMICONDUCTORS INC | unknown | EAR99 | DIE | X-XUUC-N | 1 | 8541.10.00.40 | ||||||||||||||
|
1N5148-18
Skyworks Solutions Inc
|
Check for Price | No | Obsolete | 48 pF | 60 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 60 V | 1 | 3.2 | 200 | ABRUPT | e0 | ISOLATED | Tin/Lead (Sn/Pb) | SKYWORKS SOLUTIONS INC | unknown | EAR99 |