Parametric results for: 1N5061GP-E3/54 under Signal Diodes

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: 1n5061gpe354
Select parts from the table below to compare.
Compare
Part Number
1N5061GP-E3/54
Vishay Semiconductors
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Pbfree Code
Part Life Cycle Code
Output Current-Max
Forward Voltage-Max (VF)
Reverse Recovery Time-Max
Diode Element Material
Diode Type Configuration Surface Mount
Rep Pk Reverse Voltage-Max
Number of Elements Additional Feature
Application
Non-rep Pk Forward Current-Max
Number of Phases Qualification Status
JESD-30 Code
JESD-609 Code
JEDEC-95 Code
Operating Temperature-Max
Operating Temperature-Min
Case Connection
Number of Terminals
Package Body Material
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Position
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Yes Not Recommended 1 A 1.2 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY, LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.80
Compare
1N5061GP-E3/54
Vishay Semiconductors
Check for Price Buy Yes Not Recommended 1 A 1.2 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 600 V 1 HIGH RELIABILITY, LOW LEAKAGE CURRENT GENERAL PURPOSE 50 A 1 Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS DO-15 O-PALF-W2 2 unknown EAR99 8541.10.00.80