Filter Your Search
1 - 5 of 5 results
![]() |
1N4947-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH SURGE CURRENT CAPABILITY | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | DO-41 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | Rectron | ||||||||||
|
1N4947BK
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | 1.3 V | 250 ns | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | FAST RECOVERY | 50 A | 1 | 800 V | Not Qualified | E-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | E-PALF-W2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
1N4947-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 25 A | 1 | O-PALF-W2 | DO-41 | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
![]() |
1N4947-BP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||
|
1N4947-B
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 |