Filter Your Search
1 - 3 of 3 results
|
1N4938.TR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 100 mA | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||
|
1N4938.TR
Texas Instruments
|
Check for Price | No | Obsolete | 100 mA | 1 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | e0 | DO-35 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||
|
1N4938TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 500 mA | 1 V | 50 ns | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 4 A | 1 | e3 | 175 °C | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 |