Filter Your Search
1 - 6 of 6 results
Select Parts | Part Number |
---|
|
1N4933G-LF
Won-Top Electronics Co Ltd
|
||
|
1N4933GL
Diodes Incorporated
|
||
|
1N4933GL
Lite-On Semiconductor Corporation
|
||
|
1N4933GL
Galaxy Microelectronics
|
||
|
1N4933GL
Telefunken Microelectronics Gmbh
|
||
|
1N4933GL-T
Diodes Incorporated
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Breakdown Voltage-Min
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Reverse Test Voltage
|
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Active | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
No | Yes | Obsolete | 1 A | 1.2 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST SWITCH | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
Yes | Yes | Transferred | 1 A | 1.3 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC, A-405, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||
Active | 1 A | 1.3 V | 200 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | 50 V | O-PALF-W2 | MIL-STD-202 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | A-405 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
No | Transferred | 1 A | 1.2 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | |||||||||||||||||||||||||||||
Yes | Obsolete | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST SWITCH | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated |
|
1N4933G-LF
Won-Top Electronics Co Ltd
|
Check for Price Buy | Active | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 1 | O-PALF-W2 | e3 | DO-41 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-41 | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N4933GL
Diodes Incorporated
|
Check for Price Buy | No | Yes | Obsolete | 1 A | 1.2 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST SWITCH | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIODES INC | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N4933GL
Lite-On Semiconductor Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1 A | 1.3 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | PLASTIC, A-405, 2 PIN | 2 | compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
1N4933GL
Galaxy Microelectronics
|
Check for Price Buy | Active | 1 A | 1.3 V | 200 ns | 5 µA | SILICON | 50 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 30 A | 1 | 50 V | O-PALF-W2 | MIL-STD-202 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | A-405 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
1N4933GL
Telefunken Microelectronics Gmbh
|
Check for Price Buy | No | Transferred | 1 A | 1.2 V | 200 ns | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | TELEFUNKEN MICROELECTRONICS GMBH | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
1N4933GL-T
Diodes Incorporated
|
Check for Price Buy | Yes | Obsolete | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST SWITCH | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | DIODES INC | ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | Diodes Incorporated |