Filter Your Search
1 - 2 of 2 results
|
1N4933-AP-HF
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 30 A | 1 | O-PALF-W2 | DO-41 | 1 | 150 °C | -55 °C | 260 | 5 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
1N4933-AP
Micro Commercial Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1.3 V | 200 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | 30 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 |